- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2163-SILVER-250
2163-SILVER-250
Alpha Wire
Cable Accessories Tubular Braid Copper Tin - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Tin - 76.2m (250ft)/Spool
Search Keywords: 2163SILVER250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2163-SILVER-250
-
Alias/AKA:2163-SV003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular Braid
-
Color:N/A
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$694.69
3
$685.18
5 +
$666.91
Click for Quote
Log in
to unlock special pricing