- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2163-SILVER-100
2163-SILVER-100
Alpha Wire
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Search Keywords: 2163SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2163-SILVER-100
-
Alias/AKA:2163-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular Braid
-
Color:N/A
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$337.28
3
$327.91
5
$323.42
10
$322.61
20 +
$314.80
Click for Quote
Log in
to unlock special pricing