- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2162-SV003
2162-SV003
Alpha Wire
Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.062" (1.57mm) Width - Silver Color - 76.2m (250ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.062" (1.57mm) Width - Silver Color - 76.2m (250ft)/Spool.
Search Keywords: 2162SV003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2162-SV003
-
Alias/AKA:2162-SILVER-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$595.25
3
$578.94
5 +
$577.49
Click for Quote
Log in
to unlock special pricing