- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2138-SILVER-100
2138-SILVER-100
Alpha Wire
Ground Braid - Tubular - 24 Carriers - 34 AWG Wire Gauge (Ends) - 0.172" (4.37mm) Width - Silver Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Braid - Tubular - 24 Carriers - 34 AWG Wire Gauge (Ends) - 0.172" (4.37mm) Width - Silver Color - 30.48m (100ft)/Spool.
Search Keywords: 2138SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2138-SILVER-100
-
Alias/AKA:2138-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$447.91
3
$441.69
5 +
$435.64
Click for Quote
Log in
to unlock special pricing