Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
209DW7-NC081 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

209DW7-NC081

Alpha Wire

No Color 5 pcs/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
No Color 5 pcs/Pkg
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    209DW7-NC081
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    M12 Circular
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Screw
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    63 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
1
$178.50
5
$64.65
10
$62.77
25
$59.33
50
$56.24
100 +
$54.82
Click for Quote
Log in to unlock special pricing