- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 200ARS7-NC032
Alpha Wire
200ARS7-NC032
No Color Loose piece/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:200ARS7-NC032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:M12 Circular
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:4
-
Contact Gender:M
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Maximum Current Rating:4 A
-
Maximum Voltage Rating:250 V
- Item discontinued