Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1953/3T-BK003

Multi-Conductor Cable 3 Conductors 16AWG 0.34mm 300VAC Black - 76.2m (250ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 3 Conductors 16AWG 0.34mm 300VAC Black - 76.2m (250ft)/Spool
Search Keywords: 19533TBK003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1953/3T-BK003
  • Alias/AKA:
    1953/3T-BLACK-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Number of Conductors:
    3
  • Conductor Material:
    Bare Copper
  • Cable Length:
    76.2 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1953/3T-BK003 RoHS compliant?
Yes, 1953/3T-BK003 is RoHS compliant.
What is the lead time for 1953/3T-BK003?
The standard lead time for 1953/3T-BK003 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
22 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$855.11
4
$823.44
8 +
$813.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!