- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1952/3T-SL003
1952/3T-SL003
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 41/34 Conductor Strand - 300V - Slate Color - 76.2m (250ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 41/34 Conductor Strand - 300V - Slate Color - 76.2m (250ft)/Spool.
Search Keywords: 19523TSL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1952/3T-SL003
-
Alias/AKA:1952/3T-SLATE-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1,343.89
2
$827.01
3
$654.71
4 +
$641.62
Click for Quote
Log in
to unlock special pricing