Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1952/3T-BK003

Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 18AWG 8.07mm 300VAC Black - 76.2m (250ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 18AWG 8.07mm 300VAC Black - 76.2m (250ft)/Spool
Search Keywords: 19523TBK003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1952/3T-BK003
Alias/AKA: 1952/3T-BLACK-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Number of Conductors: 3
Conductor Material: Bare Copper
Cable Length: 76.2 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1952/3T-BK003 RoHS compliant?
Yes, 1952/3T-BK003 is RoHS compliant.
What is the lead time for 1952/3T-BK003?
The standard lead time for 1952/3T-BK003 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 12/14/26
Manufacturer Stock:
6 can ship
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,343.89
2
$827.01
3
$654.71
4 +
$641.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!