- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1951/3T-BLACK-250
1951/3T-BLACK-250
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 18AWG 2.56mm 300VAC Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 18AWG 2.56mm 300VAC Black - 76.2m (250ft)/Spool
Search Keywords: 19513TBLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1951/3T-BLACK-250
-
Alias/AKA:1951/3T-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$591.54
4
$576.52
8 +
$562.30
Click for Quote
Log in
to unlock special pricing