- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1951/3T-BK003
Alpha Wire
1951/3T-BK003
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 2.56mm 300VAC Black Polyvinyl Chloride 76.2m Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1951/3T-BK003 |
| Alias/AKA: | 1951/3T-BLACK-250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Number of Conductors: | 3 |
| Conductor Material: | Bare Copper |
| Cable Length: | 76.2 m |
| Type: | Multi-Conductor Cable |