- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1943/3-BLACK-250
1943/3-BLACK-250
Alpha Wire
Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: 19433BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1943/3-BLACK-250
-
Alias/AKA:1943/3-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/29/26
10
can ship 10/28/26
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$861.80
4
$857.29
8 +
$855.14
Click for Quote
Log in
to unlock special pricing