Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1942/3-BLACK-250

Black - 76.2m (250ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 76.2m (250ft)/Spool
Search Keywords: 19423BLACK250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1942/3-BLACK-250
  • Alias/AKA:
    1942/3-BK003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4
  • Number of Conductors:
    3
  • Conductor Material:
    Bare Copper
  • Cable Length:
    76.2 m
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1942/3-BLACK-250 RoHS compliant?
Yes, 1942/3-BLACK-250 is RoHS compliant.
What is the lead time for 1942/3-BLACK-250?
The standard lead time for 1942/3-BLACK-250 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
22 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,003.91
4
$963.76
8 +
$951.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!