- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1937/4-BK003
Alpha Wire
1937/4-BK003
Multi-Conductor Cable Neoprene 4 Conductors 12AWG 18mm 600VAC Black - 76.2m (250ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Neoprene 4 Conductors 12AWG 18mm 600VAC Black - 76.2m (250ft)/Spool
Search Keywords: 19374BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1937/4-BK003
-
Alias/AKA:1937/4-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1937/4-BK003 RoHS compliant?
Yes, 1937/4-BK003 is RoHS compliant.
What is the lead time for 1937/4-BK003?
The standard lead time for 1937/4-BK003 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$8,959.28
2
$4,728.51
3
$3,251.89
4 +
$3,186.85
Click for Quote
Log in
to unlock special pricing