- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1937/3-BLACK-250
1937/3-BLACK-250
Alpha Wire
Multi-Conductor Cable 3 Conductors 12AWG 76.2m Bare Copper 600VAC - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3 Conductors 12AWG 76.2m Bare Copper 600VAC - 76.2m (250ft)/Spool
Search Keywords: 19373BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1937/3-BLACK-250
-
Alias/AKA:1937/3-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$7,722.34
2
$4,075.68
3
$2,802.92
4 +
$2,746.87
Click for Quote
Log in
to unlock special pricing