- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1933/3-BLACK-250
1933/3-BLACK-250
Alpha Wire
Multi-Conductor Cable EPDM Rubber 3 Conductors 16AWG 9.14mm 300VAC Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable EPDM Rubber 3 Conductors 16AWG 9.14mm 300VAC Black - 76.2m (250ft)/Spool
Search Keywords: 19333BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1933/3-BLACK-250
-
Alias/AKA:1933/3-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$2,916.48
10
$1,489.60
15
$1,013.97
20 +
$993.70
Click for Quote
Log in
to unlock special pricing