Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1931-BLACK-250

Multi-Conductor Cable 2 Conductors 18AWG 76.2m Bare Copper 300VAC - 76.2m (250ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 2 Conductors 18AWG 76.2m Bare Copper 300VAC - 76.2m (250ft)/Spool
Search Keywords: 1931BLACK250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1931-BLACK-250
Alias/AKA: 1931-BK003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Number of Conductors: 2
Conductor Material: Bare Copper
Cable Length: 76.2 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1931-BLACK-250 RoHS compliant?
Yes, 1931-BLACK-250 is RoHS compliant.
What is the lead time for 1931-BLACK-250?
The standard lead time for 1931-BLACK-250 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$636.40
4
$632.21
8 +
$624.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!