- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1931-BK003
Alpha Wire
1931-BK003
Multi-Conductor Cable EPDM Rubber 2 Conductors 18AWG 6.4mm 300VAC Black - 76.2m (250ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable EPDM Rubber 2 Conductors 18AWG 6.4mm 300VAC Black - 76.2m (250ft)/Spool
Search Keywords: 1931BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1931-BK003
-
Alias/AKA:1931-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1931-BK003 RoHS compliant?
Yes, 1931-BK003 is RoHS compliant.
What is the lead time for 1931-BK003?
The standard lead time for 1931-BK003 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$636.40
4
$632.21
8 +
$624.17
Click for Quote
Log in
to unlock special pricing