- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/9C-SLATE-500
1898/9C-SLATE-500
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 9 Conductors 18AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 9 Conductors 18AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 18989CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/9C-SLATE-500
-
Alias/AKA:1898/9C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$4,245.34
5
$2,601.99
8
$1,660.48
10 +
$1,627.27
Click for Quote
Log in
to unlock special pricing