- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/6C-SLATE-100
1898/6C-SLATE-100
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 18AWG 7.39mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 18AWG 7.39mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18986CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/6C-SLATE-100
-
Alias/AKA:1898/6C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$302.29
3
$294.50
5
$290.77
10
$290.04
20 +
$283.59
Click for Quote
Log in
to unlock special pricing