Available Replacements
Alternative Packaging
1898/5C-SL001 1898/5C-SL001 Alpha Wire
1898/5C-SL001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1898/5C-SL005

Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 18AWG 6.75mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 18AWG 6.75mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18985CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1898/5C-SL005
Alias/AKA: 1898/5C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 5
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1898/5C-SL005 RoHS compliant?
Yes, 1898/5C-SL005 is RoHS compliant.
What is the lead time for 1898/5C-SL005?
The standard lead time for 1898/5C-SL005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$236.89
5
$230.79
10
$227.86
20
$222.24
50
$219.54
100 +
$214.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!