Available Replacements
대체 포장
1898/4C-SL001 1898/4C-SL001 Alpha Wire
1898/4C-SL001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1898/4C-SL005

Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 18AWG 6.14mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 18AWG 6.14mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18984CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1898/4C-SL005
Alias/AKA: 1898/4C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1898/4C-SL005 RoHS compliant?
Yes, 1898/4C-SL005 is RoHS compliant.
What is the lead time for 1898/4C-SL005?
The standard lead time for 1898/4C-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
81 can ship
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$186.30
5
$181.12
10
$178.64
20
$173.88
50
$171.59
100 +
$167.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!