- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/19C-SLATE-500
1898/19C-SLATE-500
Alpha Wire
Multi-Conductor Cable - 19 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 19 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 189819CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/19C-SLATE-500
-
Alias/AKA:1898/19C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$8,628.73
5
$5,288.57
8
$3,374.95
10 +
$3,307.45
Click for Quote
Log in
to unlock special pricing