- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/15C-SLATE-100
1898/15C-SLATE-100
Alpha Wire
Multi-Conductor Cable 15 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 15 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 189815CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/15C-SLATE-100
-
Alias/AKA:1898/15C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,125.05
5
$2,119.74
10
$2,114.44
13
$2,109.15
25
$1,120.35
38
$752.59
50 +
$737.54
Click for Quote
Log in
to unlock special pricing