- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/10C-SLATE-500
1898/10C-SLATE-500
Alpha Wire
Multiconductor Cable 10 Conductors 18AWG 9.4mm Tinned Copper - Gray -300VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 10 Conductors 18AWG 9.4mm Tinned Copper - Gray -300VAC - 152.4m (500ft)/Spool
Search Keywords: 189810CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/10C-SLATE-500
-
Alias/AKA:1898/10C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,222.17
3
$2,162.91
5 +
$2,106.74
Click for Quote
Log in
to unlock special pricing