- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1896L-SL005
1896L-SL005
Alpha Wire
Multi-Conductor Cable 3 Conductors 20AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3 Conductors 20AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1896LSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1896L-SL005
-
Alias/AKA:1896L-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$127.51
5
$117.99
10
$112.94
20
$108.30
50
$105.41
100 +
$104.02
Click for Quote
Log in
to unlock special pricing