- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1896/9C-SL002
1896/9C-SL002
Alpha Wire
Multi-Conductor Cable - 9 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 9 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 18969CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1896/9C-SL002
-
Alias/AKA:1896/9C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$1,075.12
3
$1,060.39
5 +
$1,032.11
Click for Quote
Log in
to unlock special pricing