Image is representational - see mfr. specs

1896/7C-SLATE-100

Alpha Wire

Multi-Conductor Cable 7 Conductors 20AWG 6.5mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 7 Conductors 20AWG 6.5mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18967CSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1896/7C-SLATE-100
  • Alias/AKA:
    1896/7C-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    7
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$214.87
5
$208.90
10
$206.04
20
$200.55
50
$197.91
100 +
$192.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!