- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1896/6C-SLATE-100
1896/6C-SLATE-100
Alpha Wire
A UL-rated communication and control cable with 20 AWG stranded tinned copper conductors and a slate PVC jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A UL-rated communication and control cable with 20 AWG stranded tinned copper conductors and a slate PVC jacket.
Search Keywords: 18966CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1896/6C-SLATE-100
-
Alias/AKA:1896/6C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$199.99
5
$179.86
10
$174.67
20
$173.79
50
$172.93
100 +
$172.06
Click for Quote
Log in
to unlock special pricing