Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1896/5C-SLATE-500

Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 152.4m (500ft)/Spool
Search Keywords: 18965CSLATE500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1896/5C-SLATE-500
  • Alias/AKA:
    1896/5C-SL002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Conductors:
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1896/5C-SLATE-500 RoHS compliant?
Yes, 1896/5C-SLATE-500 is RoHS compliant.
What is the lead time for 1896/5C-SLATE-500?
The standard lead time for 1896/5C-SLATE-500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$657.35
3
$639.34
5 +
$637.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!