Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1896/5C-SLATE-100

Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 18965CSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1896/5C-SLATE-100
  • Alias/AKA:
    1896/5C-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Conductors:
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1896/5C-SLATE-100 RoHS compliant?
Yes, 1896/5C-SLATE-100 is RoHS compliant.
What is the lead time for 1896/5C-SLATE-100?
The standard lead time for 1896/5C-SLATE-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$189.63
5
$171.11
10
$163.81
20
$163.40
50
$163.00
100 +
$162.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!