- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1896/4L-SL005
1896/4L-SL005
Alpha Wire
Multi-Conductor Cable Low Smoke Zero Halogen 4 Conductors 20AWG 5.84mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Low Smoke Zero Halogen 4 Conductors 20AWG 5.84mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18964LSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1896/4L-SL005
-
Alias/AKA:1896/4L-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$144.19
5
$132.78
10
$129.35
20
$127.53
50
$121.80
100 +
$121.20
Click for Quote
Log in
to unlock special pricing