Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1895C-SLATE-100

Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 20AWG 4.82mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 20AWG 4.82mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1895CSLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1895C-SLATE-100
Alias/AKA: 1895C-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1895C-SLATE-100 RoHS compliant?
Yes, 1895C-SLATE-100 is RoHS compliant.
What is the lead time for 1895C-SLATE-100?
The standard lead time for 1895C-SLATE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.17
5
$88.99
10
$86.41
20
$81.68
50
$79.50
100 +
$78.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!