Available Replacements
Alternative Packaging
1859/19-RD001 1859/19-RD001 Alpha Wire
1859/19-RD001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1859/19-RD005

Hook-up Wire 14AWG 2.31mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.31mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 185919RD005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1859/19-RD005
Alias/AKA: 1859/19-RED-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 19x27
Conductor Material: Tinned Copper
Cable Diameter: 2.31 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1859/19-RD005 RoHS compliant?
Yes, 1859/19-RD005 is RoHS compliant.
What is the lead time for 1859/19-RD005?
The standard lead time for 1859/19-RD005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$173.26
5
$168.45
10
$166.14
20
$165.73
50
$159.58
100 +
$155.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!