- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1859/19-OR005
1859/19-OR005
Alpha Wire
Hook-up Wire 14AWG 2.36mm Tinned Copper - Orange - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.36mm Tinned Copper - Orange - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 185919OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1859/19-OR005
-
Alias/AKA:1859/19-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.36 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$461.813
13
$419.830
25
$230.440
38
$156.390
50 +
$153.260
Click for Quote
Log in
to unlock special pricing