- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1859/19-BL005
1859/19-BL005
Alpha Wire
Hook-up Wire 14AWG 2.31mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.31mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 185919BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1859/19-BL005
-
Alias/AKA:1859/19-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.31 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$173.26
5
$168.45
10
$166.14
20
$165.73
50
$159.58
100 +
$155.49
Click for Quote
Log in
to unlock special pricing