- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1858/19-YELLOW-1000
Alpha Wire
1858/19-YELLOW-1000
Hook-up Wire 16AWG 1.96mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 1.96mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185819YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1858/19-YELLOW-1000
-
Alias/AKA:1858/19-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.96 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Frequently Asked Questions
Is 1858/19-YELLOW-1000 RoHS compliant?
Yes, 1858/19-YELLOW-1000 is RoHS compliant.
What is the lead time for 1858/19-YELLOW-1000?
The standard lead time for 1858/19-YELLOW-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$461.66
3
$455.25
5 +
$449.01
Click for Quote
Log in
to unlock special pricing