Available Replacements
대체 포장
1858/19-WH005 1858/19-WH005 Alpha Wire
1858/19-WH005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1858/19-WH001

The 1858/19-WH001 is a 16 AWG single-conductor hook-up wire with PVC insulation, rated for 600 VRMS and compliant with MIL-W-1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1858/19-WH001 is a 16 AWG single-conductor hook-up wire with PVC insulation, rated for 600 VRMS and compliant with MIL-W-16878E/1.
Search Keywords: 185819WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1858/19-WH001
Alias/AKA: 1858/19-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tinned Copper
Cable Diameter: 1.96 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1858/19-WH001 RoHS compliant?
Yes, 1858/19-WH001 is RoHS compliant.
What is the lead time for 1858/19-WH001?
The standard lead time for 1858/19-WH001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$461.66
3
$455.25
5 +
$449.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!