Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1858/19-BL005

Hook-up Wire 16AWG 1.96mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 1.96mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 185819BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1858/19-BL005
Alias/AKA: 1858/19-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tinned Copper
Cable Diameter: 1.96 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1858/19-BL005 RoHS compliant?
Yes, 1858/19-BL005 is RoHS compliant.
What is the lead time for 1858/19-BL005?
The standard lead time for 1858/19-BL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.50
5
$109.66
10
$106.48
20
$100.64
50
$97.96
100 +
$96.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!