- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857-WH/BLACK-1000
1857-WH/BLACK-1000
Alpha Wire
The 1857-WH/BLACK-1000 is a single-conductor 18 AWG tinned copper hook-up wire with PVC insulation, compliant with military sp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1857-WH/BLACK-1000 is a single-conductor 18 AWG tinned copper hook-up wire with PVC insulation, compliant with military specifications.
Search Keywords: 1857WHBLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1857-WH/BLACK-1000
-
Alias/AKA:1857-WB001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$437.68
3
$359.12
4
$319.84
5 +
$313.44
Click for Quote
Log in
to unlock special pricing