Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1857-BROWN-100

Hook-up Wire 18AWG 1.73mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 1.73mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 1857BROWN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1857-BROWN-100
Alias/AKA: 1857-BR005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 7x26
Conductor Material: Tinned Copper
Cable Diameter: 1.73 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1857-BROWN-100 RoHS compliant?
Yes, 1857-BROWN-100 is RoHS compliant.
What is the lead time for 1857-BROWN-100?
The standard lead time for 1857-BROWN-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.31
5
$72.55
10
$70.39
25
$64.60
50
$64.44
100
$62.88
250 +
$60.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!