- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857-BL005
1857-BL005
Alpha Wire
Hook-up Wire 18AWG 1.73mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.73mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 1857BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1857-BL005
-
Alias/AKA:1857-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.77 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
8
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$60.82
5
$57.32
10
$56.45
25
$54.14
50
$54.00
100
$53.45
250 +
$52.48
Click for Quote
Log in
to unlock special pricing