- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857/19-BK001
1857/19-BK001
Alpha Wire
Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 185719BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1857/19-BK001
-
Alias/AKA:1857/19-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/2/26
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$602.48
3
$578.22
5 +
$532.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT