Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1856-BK001

Hook-up Wire 20AWG 1.47mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.47mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 1856BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1856-BK001
Alias/AKA: 1856-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 7x28
Conductor Material: Tinned Copper
Cable Diameter: 1.47 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1856-BK001 RoHS compliant?
Yes, 1856-BK001 is RoHS compliant.
What is the lead time for 1856-BK001?
The standard lead time for 1856-BK001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$250.46
3
$243.50
5
$242.89
10
$240.16
20 +
$233.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!