- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856/19-YL005
1856/19-YL005
Alpha Wire
Hook-up Wire 20AWG 1.47mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 20AWG 1.47mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 185619YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856/19-YL005
-
Alias/AKA:1856/19-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
34
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$76.44
5
$73.49
10
$72.42
20
$70.47
50
$69.58
100 +
$69.15
Click for Quote
Log in
to unlock special pricing