- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856/19-WH005
Alpha Wire
1856/19-WH005
Hook-up Wire 20AWG 1.47mm Tinned Copper - White - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.47mm Tinned Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords: 185619WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856/19-WH005
-
Alias/AKA:1856/19-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White
Frequently Asked Questions
Is 1856/19-WH005 RoHS compliant?
Yes, 1856/19-WH005 is RoHS compliant.
What is the lead time for 1856/19-WH005?
The standard lead time for 1856/19-WH005 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
20
can ship
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$99.02
5
$91.63
10
$88.97
20
$84.10
50
$81.86
100 +
$80.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT