- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855-WU005
Alpha Wire
1855-WU005
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Blue - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 1855WU005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855-WU005
-
Alias/AKA:1855-WH/BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Blue
Frequently Asked Questions
Is 1855-WU005 RoHS compliant?
Yes, 1855-WU005 is RoHS compliant.
What is the lead time for 1855-WU005?
The standard lead time for 1855-WU005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
5
can ship
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$82.01
5
$74.55
10
$71.23
25
$70.88
50
$70.70
100
$70.53
250 +
$70.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT