- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855-WH/ORG-1000
Alpha Wire
1855-WH/ORG-1000
White/Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White/Orange - 304.8m (1000ft)/Spool
Search Keywords: 1855WHORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855-WH/ORG-1000
-
Alias/AKA:1855-WO001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406007
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:N/R
Frequently Asked Questions
Is 1855-WH/ORG-1000 RoHS compliant?
Yes, 1855-WH/ORG-1000 is RoHS compliant.
What is the lead time for 1855-WH/ORG-1000?
The standard lead time for 1855-WH/ORG-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$181.95
2
$181.50
3
$181.05
4
$180.59
5 +
$176.98
Click for Quote
Log in
to unlock special pricing