Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1855-BLACK-100

Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 1855BLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1855-BLACK-100
Alias/AKA: 1855-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.27 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1855-BLACK-100 RoHS compliant?
Yes, 1855-BLACK-100 is RoHS compliant.
What is the lead time for 1855-BLACK-100?
The standard lead time for 1855-BLACK-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 1/14/27
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.60
5
$48.72
10
$47.27
25
$45.24
50
$43.38
100
$42.22
250 +
$41.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!