- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-WU001
Alpha Wire
1855/19-WU001
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Blue - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185519WU001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855/19-WU001
-
Alias/AKA:1855/19-WH/BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Blue
Frequently Asked Questions
Is 1855/19-WU001 RoHS compliant?
Yes, 1855/19-WU001 is RoHS compliant.
What is the lead time for 1855/19-WU001?
The standard lead time for 1855/19-WU001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$228.00
5
$221.67
10
$218.63
20
$212.80
50
$210.00
100 +
$204.62
Click for Quote
Log in
to unlock special pricing